Reference Only

3-1624112-1

RF Inductors - SMD 8.2nH 680mA 4.4MHz.

Manufacturer:

Mfr Part:
3-1624112-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Inductors - SMD
TypeWirewound
ShieldingUnshielded
Inductance8.2 nH
Tolerance5 %
Maximum DC Current680 mA
Maximum DC Resistance104 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum22
Self Resonant Frequency4.4 MHz
TerminationStandard
Length1.27 mm
Width0.76 mm
Height0.61 mm
Series3650
PackagingReel
ApplicationHigh Frequency
Case Code - in0402
Case Code - mm1208
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases36501E8N2J 36501E8N2JTDG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2.000 / Multiples: 1)
Quantity Unit PriceExt. Price
0,23 €460,00 €
0,224 €896,00 €
Need more?