Reference Only
3-164-507
New Product
Tactile Switches .
Datasheet
3-164-507 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Top | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 1.45 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 1 VDC to 30 VDC | |
| Contact Form | SPST | |
| Termination Style | J Form Lead | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Height | 3.5 mm | |
| Series | TCS6F | |
| Life | 5000000 Cycle | |
| IP Rating | IP67 | |
| Actuator Material | Silicone Elastomer | |
| Actuator Style | Round | |
| Button Color | White | |
| Button Size | 3 mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.3 mm | |
| Type | Momentary Tactile Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?