Reference Only
3-1904020-8
Obsolete
Automotive Relays AUTO RELAY 12V 20A 1CO QCT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Switching Voltage | 24 VDC | |
| Contact Material | Silver (Ag) | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Contact Termination | Quick Connect | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?