Reference Only
3-336369-1
Terminals FASTON HSG FEM 6 35 1W LIF NAT.
Datasheet
3-336369-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Tab Housing | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Mounting Style | In-Line | |
| Color | Natural | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?