Reference Only
3-336369-5
Terminals FASTON HSG FEM 6 35 1W LIF BLK.
Datasheet
3-336369-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Mounting Style | In-Line | |
| Color | Black | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 24.4 mm | |
| Material | Nylon | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 9.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,145 € | 2.175,00 € |
Need more?