Reference Only

3.6ABWNA3.15

Industrial & Electrical Fuses 3.6KV 3.15A.

Manufacturer:

Mfr Part:
3.6ABWNA3.15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating3.15 A
Voltage Rating AC3.6 kVAC
Fuse TypeMedium Blow Fuses
Termination StyleCartridge
ClassClass aR Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesAB
SubcategoryFuses
Part # Aliases3-6ABWNA3-15

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
535,41 €535,41 €
Need more?
Contact Us