Reference Only
3.6WJON65
Industrial & Electrical Fuses 3.6KV 5A M/S 1221.
Datasheet
3.6WJON65 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Motor Protection Fuses | |
| Current Rating | 65 A | |
| Voltage Rating AC | 3.6 kVAC | |
| Fuse Type | Medium Blow Fuses | |
| Termination Style | Bolt Down | |
| Indicator Style | Striker | |
| Packaging | Bulk | |
| Series | WJON | |
| Subcategory | Fuses | |
| Part # Aliases | 3-6WJON65 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 634,17 € | 634,17 € | |
| 618,01 € | 3.090,05 € |
Need more?