
3.6WKLSJ250
Industrial & Electrical Fuses 3.6KV 250A 3" MOTOR START.
Datasheet
3.6WKLSJ250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Motor Protection Fuses | |
| Current Rating | 250 A | |
| Voltage Rating AC | 3.6 kVAC | |
| Fuse Type | Medium Blow Fuses | |
| Termination Style | Cartridge | |
| Indicator Style | Striker | |
| Packaging | Bulk | |
| Series | WKLSJ | |
| Subcategory | Fuses | |
| Part # Aliases | 3-6WKLSJ250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.482,89 € | 2.482,89 € |
Need more?