Reference Only
30 PSI-A-CGRADE-MINI
Board Mount Pressure Sensors Absolute Millivolt Miniature.
Datasheet
30 PSI-A-CGRADE-MINI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Output Type | Analog | |
| Package / Case | Miniature | |
| Series | ACPC C-Grade | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,67 € | 456,70 € | |
| 44,43 € | 1.110,75 € | |
| 43,29 € | 2.164,50 € | |
| 41,34 € | 4.134,00 € | |
| 41,33 € | 10.332,50 € |
Need more?