Reference Only
30 PSI-A-CGRADE-MV
Board Mount Pressure Sensors 30psi Absolute Millivolt Out.
Datasheet
30 PSI-A-CGRADE-MV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 30 psi | |
| Accuracy | 0.25 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Port Type | Dual Radial Barbed | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 16 V | |
| Series | AXCX C-Grade | |
| Port Size | 0.189 in | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,18 € | 491,80 € | |
| 47,48 € | 1.187,00 € | |
| 46,51 € | 2.325,50 € | |
| 44,82 € | 4.482,00 € |
Need more?