Reference Only
30 PSI-A-PRIME-MV
Board Mount Pressure Sensors Absolute Millivolt A Package.
Datasheet
30 PSI-A-PRIME-MV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Accuracy | 0.25 % | |
| Output Type | Analog | |
| Port Type | Dual Radial Barbed | |
| Package / Case | A Package | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | AXCX Prime | |
| Port Size | 0.189 in | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,15 € | 831,50 € | |
| 80,36 € | 2.009,00 € | |
| 78,97 € | 3.948,50 € | |
| 76,16 € | 7.616,00 € |
Need more?