Reference Only
30 PSI-AF-HGRADE-MINI
Board Mount Pressure Sensors Absolute Millivolt CPC.
Datasheet
30 PSI-AF-HGRADE-MINI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Accuracy | 0.25 % | |
| Output Type | Analog | |
| Port Type | Dual Radial Barbless | |
| Package / Case | Miniature | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | ACPC H-Grade | |
| Port Size | 0.3 in | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,79 € | 517,90 € | |
| 49,06 € | 1.226,50 € | |
| 48,94 € | 2.447,00 € | |
| 46,90 € | 4.690,00 € |
Need more?