Reference Only

3002214

DIN Rail Terminal Blocks ST 2,5-QUATTRO- DIO 1N 5408K/R-L.

Manufacturer:

Mfr Part:
3002214

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
Number of Positions1 Position
Current Rating1.5 A
Connection MethodSpring Cage
ColorGray
Mounting StyleDIN Rail
Length72 mm
Width5.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
2,53 €126,50 €
Need more?
Contact Us