Reference Only

300P09C

Industrial & Electrical Fuses 300AMP INDUSTRIAL.

Manufacturer:

Mfr Part:
300P09C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductIndustrial Fuses
Current Rating250 A
Voltage Rating AC660 VAC
Termination StyleBolt Down
ClassClass gG Fuses
Fuse Size / GroupHRCII
PackagingBulk
SeriesPO9
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
971,03 €971,03 €
923,63 €4.618,15 €
909,07 €9.090,70 €
Need more?
Contact Us