Reference Only
300X10989X
D-Sub Backshells 9P HOOD GREY LONG JACK SCR.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Plastic | |
| Number of Positions | 9 Position | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,36 € | 136,00 € | |
| 1,17 € | 292,50 € | |
| 1,10 € | 550,00 € | |
| 0,97 € | 970,00 € | |
| 0,94 € | 2.350,00 € | |
| 0,91 € | 4.550,00 € |
Need more?