Reference Only
300X11459X
D-Sub Backshells 15P D-SUB STR ENTRY METAL HOOD.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Shell Plating | Plastic | |
| Number of Positions | 15 Position | |
| Cable Diameter | 11 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,92 € | 346,00 € | |
| 6,78 € | 678,00 € | |
| 6,71 € | 1.677,50 € | |
| 6,66 € | 3.330,00 € | |
| 6,53 € | 6.530,00 € |
Need more?