
301084673
New Product
EMI Gaskets, Sheets, Absorbers & Shielding ECCOSORB LS FOAM.
Datasheet
301084673 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | Dielectric Foam Absorber | |
| Mounting Style | Adhesive | |
| Length | 610 mm | |
| Width | 610 mm | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 244,16 € | 1.464,96 € | |
| 210,04 € | 2.100,40 € | |
| 205,08 € | 5.127,00 € |
Need more?