Reference Only

3013081

Fixed Terminal Blocks G 10/ 2 SO-DK.

Manufacturer:

Mfr Part:
3013081

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Connection MethodScrew
Current Rating57 A
Voltage Rating500 V
Wire Gauge Min20 AWG
Wire Gauge Max6 AWG
Mounting StylePanel Mount
Mounting AngleHorizontal
ColorGray
SeriesG
Height31 mm
Length33 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameCLIPLINE
Part # AliasesG_10/_2_SO-DK G102SODK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
8,07 €80,70 €
Need more?
Contact Us