
3024W7SAM62A10X
D-Sub Mixed Contact Connectors 24W7 F SC 20A POWER THRU HOLE.
Datasheet
3024W7SAM62A10X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Filtered | Unfiltered | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,34 € | 263,40 € | |
| 26,13 € | 522,60 € | |
| 25,87 € | 1.293,50 € | |
| 25,62 € | 2.562,00 € | |
| 25,21 € | 5.042,00 € |
Need more?