Reference Only
3026214
Obsolete
Fixed Terminal Blocks HDFK 50-IB
Datasheet
3026214 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Pitch | 18.8 mm | |
| Connection Method | Screw | |
| Current Rating | 150 A | |
| Voltage Rating | 690 V | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 1 AWG | |
| Color | Gray | |
| Series | HDFK | |
| Contact Material | Copper | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Part # Aliases | HDFK_50-IB HDFK50IB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?