Reference Only
302A024-4-0
Heat Shrink Cable Boots & End Caps .
Datasheet
302A024-4-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 67.1 mm (2.642 in) | |
| Inside Diameter | 26.9 mm (1.059 in) | |
| Recovered Diameter | 6.1 mm (0.24 in) | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 823263-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 125 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,08 € | 6.385,00 € |
Need more?
Available Regional Inventory
1 available now at tti.com