Reference Only
3053140000
New Product
Relay Sockets & Hardware .
Datasheet
3053140000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Termination Style | Push In | |
| Current Rating | 8 A | |
| Number of Contacts | 4 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | CUBESERIES | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,18 € | 81,80 € | |
| 7,74 € | 154,80 € | |
| 7,55 € | 755,00 € | |
| 6,92 € | 1.384,00 € | |
| 6,72 € | 3.360,00 € | |
| 6,48 € | 6.480,00 € |
Need more?