Reference Only
3053160000
New Product
Relay Sockets & Hardware .
Datasheet
3053160000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Termination Style | Screw | |
| Current Rating | 6 A | |
| Number of Contacts | 4 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | CUBESERIES | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,61 € | 66,10 € | |
| 6,25 € | 125,00 € | |
| 6,21 € | 621,00 € | |
| 5,49 € | 1.098,00 € | |
| 5,37 € | 2.685,00 € | |
| 5,24 € | 5.240,00 € |
Need more?