Reference Only

3062770

Cartridge Fuses FUSE 10 3X85 10A PV.

Manufacturer:

Mfr Part:
3062770

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCartridge Fuses
SeriesPV
ProductCeramic Fuses
Current Rating10 A
Fuse TypeMedium / Normal Blow
Fuse Size / Group10.3 mm x 85 mm
Voltage Rating AC1.5 kVAC
Voltage Rating DC1.5 kVDC
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 85 C
Body StyleCylindrical
Diameter10.3 mm
Indicator StyleWithout Indicator
Length85 mm
Product TypeCartridge Fuse
SubcategoryFuses
TradenameCLIPLINE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
36,45 €364,50 €
Need more?
Contact Us