Reference Only
308016984400000
Obsolete
Rack & Panel Connectors XL TOP ENTRY CVR METRIC THRD SZ 90
Datasheet
308016984400000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Rack & Panel Connectors | |
| Number of Positions | 44 Position | |
| Mounting Style | SMD/SMT | |
| Housing Material | Thermoplastic Polyester | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | 8016 | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Varicon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?