Reference Only
30CIF06
Industrial & Electrical Fuses 30A CANADIAN.
Datasheet
30CIF06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Industrial Fuses | |
| Current Rating | 30 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Knife Blade | |
| Fuse Size / Group | HRCI-CB | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | CIF06 | |
| Diameter | 13.8 mm | |
| Length | 60.4 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,14 € | 115,14 € | |
| 81,34 € | 406,70 € | |
| 71,95 € | 719,50 € | |
| 67,21 € | 4.032,60 € | |
| 66,65 € | 6.665,00 € |
Need more?