Reference Only
30INCH-D1DIP-MV-SDXL
Board Mount Pressure Sensors MDCX Mini SDXL PCB.
Datasheet
30INCH-D1DIP-MV-SDXL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 0 in H2O to 30 in H2O | |
| Accuracy | 0.05 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Port Type | Dual Barbless, Same Side | |
| Package / Case | DIP-6 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 16 V | |
| Series | MDCX | |
| Output Voltage | 20 mV | |
| Port Size | 2 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,31 € | 853,10 € | |
| 82,70 € | 2.067,50 € | |
| 81,04 € | 4.052,00 € | |
| 77,62 € | 7.762,00 € |
Need more?