
30PSI-A-4V-ASCX
Board Mount Pressure Sensors .
Datasheet
30PSI-A-4V-ASCX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 0 psi to 30 psi | |
| Accuracy | 0.1 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Port Type | Dual Axial Barbless | |
| Package / Case | SIP-4 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Supply Voltage - Max | 5 V | |
| Series | ASCX | |
| Operating Supply Current | 7.5 mA | |
| Output Voltage | 4.5 V | |
| Port Size | 4.4 mm to 4.8 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?