Reference Only

30SRC250

Industrial & Electrical Fuses 54/107318 30A (10).

Manufacturer:

Mfr Part:
30SRC250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductPower Protection Fuses
Current Rating30 A
Voltage Rating AC750 VAC
Termination StyleClip
Indicator StyleWithout Indicator
PackagingBulk
SeriesSRC750
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
303,63 €303,63 €
Need more?
Contact Us