Reference Only
31-311-11-E
Industrial Relays .
Datasheet
31-311-11-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Industrial Relays | |
| Relay Contact Form | SPST (1 Form X) | |
| Contact Current Rating | 300 A | |
| Coil Voltage | 16 VDC | |
| Coil Resistance | 2.6 Ohms | |
| Switching Voltage | 12 VDC | |
| Contact Material | Silver Tin | |
| Power Consumption | 68 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K1144572 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 308,81 € | 3.705,72 € |
Need more?