Reference Only
310FW04-10
Obsolete
Proximity Sensors - Industrial NO/NC 3.3mm 3-Pin Proximity Sensor
Datasheet
310FW04-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Proximity Sensors - Industrial | |
| Output Type | NO/NC | |
| Mounting Style | Cable Mount | |
| Connection Method | Cable | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 77 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9032102090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?