
31575-2-4013
Fan Accessories Inlet Ring for 2D EC, 310mm, 1 Pressure Tap, 116 k-Value
Datasheet
31575-2-4013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Inlet Ring Nozzle | |
| Size | 310 mm | |
| Width | 310 mm | |
| Series | 2D EC | |
| For Use With | 2D EC Fans | |
| Height | 310 mm | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7318290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?