Reference Only
3212J/2H4
Obsolete
DC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 164.8CFM, Speed Signal/Open Collector Output
Datasheet
3212J/2H4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 92 mm | |
| Depth | 38 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 165 CFM (4.7 m3/min) | |
| Speed | 13000 RPM | |
| Bearing Type | Ball | |
| Noise | 73 dBA | |
| Power Rating | 50 W | |
| Features | Speed Signal, Open Collector Output | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads | |
| Series | 3200J | |
| Product Type | DC Fans | |
| Size | 92 mm x 92 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?