Reference Only
3212JH3
DC Fans DC Axial Fan with Wallring, 92x92x38mm, 6-13.8VDC, 238m3/h, Ball, S-Force.
Datasheet
3212JH3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 92 mm | |
| Depth | 38 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 140 CFM (4 m3/min) | |
| Speed | 11000 RPM | |
| Bearing Type | Ball | |
| Noise | 69 dBA | |
| IP Rating | IP54 | |
| Power Rating | 35 W | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Termination Style | Wire Leads - 2 | |
| Series | 3200J | |
| Length | 92 mm | |
| Product Type | DC Fans | |
| Size | 92 mm x 92 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | 9693520190, VWCF092JHGMS, 3212 JH3 9693520190 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 107,25 € | 3.861,00 € |
Need more?