Reference Only
322W204-25-0
Heat Shrink Cable Boots & End Caps 322W204-25-0.
Datasheet
322W204-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 90 mm (3.543 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 322W2 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | 322W2 | |
| Size | 4 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 490543-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 125 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,95 € | 2.493,75 € |
Need more?