Reference Only
3258JH
DC Fans DC Axial Fan, 92x92x38mm, 48VDC, 140m3/h, 46dBA, 4100RPM, Ball, 2x Lead Wires.
Datasheet
3258JH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 92 mm | |
| Depth | 38 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 82 CFM (2.3 m3/min) | |
| Speed | 4100 RPM | |
| Bearing Type | Ball | |
| Noise | 46 dBA | |
| IP Rating | IP54 | |
| Power Rating | 7 W | |
| Termination Style | Wire Leads - 3 | |
| Series | 3258 | |
| Product Type | DC Fans | |
| Size | 92 mm x 92 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9293512009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,27 € | 1.485,72 € |
Need more?