Reference Only
32DS122-K00L5
RF Adapters - In Series DC-BLOCK.
Datasheet
32DS122-K00L5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| Impedance | 50 Ohms | |
| Body Style | Straight | |
| Shell Plating | Gold | |
| Body Material | Brass | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | SMA | |
| Subcategory | RF Adapters | |
| Part # Aliases | 218619 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 404,00 € | 808,00 € | |
| 403,99 € | 4.039,90 € |
Need more?