Reference Only
330FW04A-1
Proximity Sensors - Industrial .
Datasheet
330FW04A-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Proximity Sensors - Industrial | |
| Measuring Range - Min | 1 mm | |
| Measuring Range - Max | 1.99 mm | |
| Output Type | NO/NC | |
| Mounting Style | Cable Mount | |
| Connection Method | Cable | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 77 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative