33101320-B Aptiv

33101320-B

Automotive Connectors

Manufacturer:

Mfr Part:
33101320-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions21 Position
Pitch5 mm (0.197 in)
GenderReceptacle (Female)
Mounting StyleChassis Mount
Termination StyleCrimp
ColorNatural
Sealed / UnsealedSealed
Contact GenderWithout Socket Contacts
FamilyCTCS
Height37.6 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length43.7 mm
Locking MechanismCavity Lock
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
Row Spacing5.5 mm
SubcategoryAutomotive Connectors
Width69.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?