Reference Only
3312M
Obsolete
DC Fans DC Tubeaxial Fan, 92x92x32mm, 12VDC, 40CFM, 1.7W, 34dBA, 2600RPM, Ball Bearing
Datasheet
3312M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 92 mm | |
| Depth | 32 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 40 CFM (1.13 m3/min) | |
| Bearing Type | Ball | |
| IP Rating | IP20 | |
| Power Rating | 1.7 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads | |
| Series | 3300 | |
| Product Type | DC Fans | |
| Size | 92 mm x 92 mm x 32 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?