Reference Only
3312NNR
DC Fans DC Tubeaxial Fan.
Datasheet
3312NNR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 92 mm | |
| Depth | 32 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 80 m3/h | |
| Power Rating | 1.8 W | |
| Termination Style | Wire Leads - 2 | |
| Series | 3300N | |
| Product Type | DC Fans | |
| Size | 92 mm x 92 mm x 32 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9293510106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 42 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,06 € | 1.892,52 € |
Need more?