Reference Only

3313X-1-103E

Trimmer Resistors - SMD 3MM TRIM POT 10K SMD SEALED.

Manufacturer:

Mfr Part:
3313X-1-103E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - SMD
Series3313
Termination StyleSMD/SMT
ProductSingle Turn
Number of Turns1 Turn
Element TypeCermet
AdjustmentTop Slot
Resistance10 kOhms
Power Rating125 mW (1/8 W)
Tolerance20 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TradenameTrimpot
TypeSingle-Turn 3 mm Trimming Potentiometer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-1
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1.000 / Multiples: 1)
Quantity Unit PriceExt. Price
0,82 €820,00 €
0,78 €1.560,00 €
0,77 €3.850,00 €
Need more?
Available Regional Inventory
1.000 available now at tti.com