Reference Only
3314N/2H3P
DC Fans DC Axial Fan+Wallring, 92x92x32mm, 14-26.4VDC, 133m3/h, 3Wire, Open Collect Tach.
Datasheet
3314N/2H3P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 92 mm | |
| Depth | 32 mm | |
| Width | 92 mm | |
| Features | Open Collector Tachometer | |
| Termination Style | Wire Leads - 3 | |
| Series | 3300N | |
| Product Type | DC Fans | |
| Size | 92 mm x 92 mm x 32 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Panther | |
| Part # Aliases | VWCE092PJGKS, 3314 N/2H3P 9293510135 9293510135 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 42 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,51 € | 2.289,42 € |
Need more?