33276705-B Aptiv (formerly Delphi)

33276705-B

Automotive Connectors

Manufacturer:

Mfr Part:
33276705-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions39 Position
GenderPlug (Male)
Mounting StylePanel Mount
Contact PlatingSilver
ColorGreen
Sealed / UnsealedSealed
Contact GenderWithout Pin Contacts
FamilyCTCS
Height45.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length70.7 mm
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width113.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?