Reference Only
33340246
Automotive Connectors ASM CONN 12 M CTCS 1.5 MULTI SLD
Datasheet
33340246 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Gender | Plug (Male) | |
| Color | Green | |
| Sealed / Unsealed | Sealed | |
| Series | XP | |
| Dimensions | 51 mm L x 40 mm W x 49 mm H | |
| Family | CTCS | |
| Height | 49 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 51 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTS | |
| Width | 40 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?