Reference Only
3341-3-KIT
D-Sub Tools & Hardware I/O MDR CONNECTOR JACK SOCKET SCREW.
Datasheet
3341-3-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Socket Screw | |
| For Use With | D-Sub Connector | |
| Description/Function | Mounting Hardware | |
| Length | 10.8 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Black Oxide | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Part # Aliases | 05400732991 00054007329916 5400732991 80610100283 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,15 € | 415,00 € | |
| 3,63 € | 726,00 € | |
| 3,52 € | 1.760,00 € | |
| 3,00 € | 3.000,00 € | |
| 2,80 € | 5.600,00 € |
Need more?