Reference Only
3341-31-KIT
D-Sub Tools & Hardware JACK SOCKET KIT TH .40"L SKT .12"L.
Datasheet
3341-31-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Socket Screw | |
| For Use With | Mini D Ribbon Connectors | |
| Description/Function | Mounting Hardware | |
| Length | 10.2 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M2.5 | |
| Part # Aliases | 05111162132 80400017689 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,58 € | 458,00 € | |
| 4,16 € | 832,00 € | |
| 3,66 € | 1.830,00 € |
Need more?