33500321 Aptiv

33500321

Automotive Connectors 3 way M 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
33500321

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions3 Position
GenderPlug (Male)
ColorBlue
SeriesMini Sealed Connector
Dimensions55.25 mm L x 20.73 mm W x 16.9 mm H
FamilySICMA
Height16.9 mm
Length55.25 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width20.73 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?