
33500504
Automotive Connectors 64 way F Hybrid 0.64 1.5 CMC 48 Way Sealed Connector
Datasheet
33500504 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 64 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Series | 64 Way | |
| Packaging | Bulk | |
| Dimensions | 38.2 mm L x 61.75 mm W x 36 mm H | |
| Family | CMC | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?