Reference Only
3361P-1-102G
Trimmer Resistors - SMD 1/4" SQ 1K 10% 0.5WATTS.
Datasheet
3361P-1-102G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Trimmer Resistors - SMD | |
| Series | 3361 | |
| Termination Style | SMD/SMT | |
| Product | Single Turn | |
| Element Type | Cermet | |
| Adjustment | Top Crossed | |
| Resistance | 1 kOhms | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | 10 % | |
| Orientation | Vertical Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Length | 6.71 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Trimpot | |
| Type | Trimmers | |
| Width | 7.04 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533409000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,83 € | 622,50 € | |
| 0,748 € | 1.683,00 € | |
| 0,738 € | 3.321,00 € |
Need more?